DPDT signal relay with 2 Form C contacts, designed for surface mount (SMD) applications with gull wing termination. Features a 12VDC coil voltage, 11.67mA coil current, and 1.028K Ohm coil resistance. Capable of switching up to 2A AC/DC, with maximum switching voltages of 250VAC and 220VDC, and a maximum switching power of 60W/62.5VA. Operates within a temperature range of -40°C to 85°C, with an operate time of 2ms.
EM Devices EE2-12TNUH-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EE2-12TNUH-L to view detailed technical specifications.
No datasheet is available for this part.