DPDT signal relay with a 2A contact rating and 24VDC coil voltage. Features a compact SMD package measuring 15x9.5x10mm. Operates reliably within a temperature range of -40°C to 85°C, utilizing solder termination for secure connections.
EM Devices EE2-24NU-L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EM Devices EE2-24NU-L to view detailed technical specifications.
No datasheet is available for this part.