DPDT signal relay featuring 2 Form C contacts, designed for surface mount applications with gull wing termination. Operates on a 3VDC coil voltage, drawing 46.66mA with a coil resistance of 64.3 Ohms. Capable of switching up to 2A and 250VAC/220VDC, with a maximum switching power of 60W/62.5VA. This non-latching relay offers a 2ms operate time and operates within a temperature range of -40°C to 85°C.
EM Devices EE2-3NU-L technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.66mA |
| Coil Resistance | 64.3Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EE2-3NU-L to view detailed technical specifications.
No datasheet is available for this part.