DPDT general purpose electromechanical relay with momentary action. Features a 5VDC coil voltage, 0.028A coil current, and 140mW coil power. Contacts handle up to 2A at 220VDC, with AC/DC output capability. Designed for surface mount-straight termination with solder connections. Operates within a temperature range of -40°C to 85°C. ROHS compliant.
EM Devices EE2-5NU-L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EM Devices EE2-5NU-L to view detailed technical specifications.
No datasheet is available for this part.