EM Devices EF2-1.5SNUN-R technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 33.33mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 1.13VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EF2-1.5SNUN-R to view detailed technical specifications.
No datasheet is available for this part.