EM Devices EP1S-3N4T technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 25A |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Coil Resistance | 225Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EP1S-3N4T to view detailed technical specifications.
No datasheet is available for this part.