The EP1S-4G1TT is an automotive SPDT relay with a maximum current rating of 25A. It features a 12V DC coil voltage and a maximum pick-up voltage of 6.5VDC. The relay has a coil current of 40mA and a coil resistance of 300Ω. It is designed for through hole mounting and operates within a temperature range of -40 to 85°C.
EM Devices EP1S-4G1TT technical specifications.
| Type | Automotive Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 25A |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 6.5VDC |
| Coil Current | 40mA |
| Coil Resistance | 300Ohm |
| Maximum DC Switching Voltage | 16V |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices EP1S-4G1TT to view detailed technical specifications.
No datasheet is available for this part.