The UB2-5NEN is a DPDT 2-Form-C relay with a 5VDC coil voltage and 20mA coil current. It has a coil resistance of 250 ohms and can switch up to 30W of power. The relay is constructed with non-latching technology and has an operate time of 2 milliseconds. It is designed for surface mount applications and has a gull wing termination style. The UB2-5NEN is rated for operation between -40°C and 85°C.
EM Devices UB2-5NEN technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 20mA |
| Coil Resistance | 250Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EM Devices UB2-5NEN to view detailed technical specifications.
No datasheet is available for this part.