EM Devices UD2-3SNUN-L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for EM Devices UD2-3SNUN-L to view detailed technical specifications.
No datasheet is available for this part.