The EM4102A6WT11E is a 1-function memory circuit with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 4 terminals and is packaged in a 4-pin DIE-4 package. The device operates within a supply voltage range of 1.5 to 2.8 volts. It is designed for industrial use and is suitable for applications requiring a memory circuit with these specifications.
EM Microelectronic EM4102A6WT11E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N4 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.8 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Words | 8 |
| Number of Words Code | 8 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EM Microelectronic EM4102A6WT11E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.