Embest DM3730-EVK technical specifications.
| Core Architecture | ARM |
| Frequency | 1GHz |
| Max Frequency | 1GHz |
| Number of Bits | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Embest DM3730-EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
