Embest LPC1768-SK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Number of Bits | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Embest LPC1768-SK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
