EMC Technology RF Labs CR0402D505W2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EMC Technology RF Labs CR0402D505W2 to view detailed technical specifications.
No datasheet is available for this part.