Emcore 2651E-045-115-N technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.5 |
| Package Diameter (mm) | 5.6 |
| Mounting | Through Hole |
| Cage Code | 4MNP5 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Emcore 2651E-045-115-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.