Emcore 2808R-SFAP technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 120 |
| Supply Voltage-Max | 240 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Emcore 2808R-SFAP to view detailed technical specifications.
No datasheet is available for this part.