Asco 190 3/2 Solenoid/Spring Manifold Pneumatic Control Valve, 70L/min
Emerson 19090006 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | 190 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Compliant |
Download the complete datasheet for Emerson 19090006 to view detailed technical specifications.
No datasheet is available for this part.