Emerson 3300HT-10-30-70 technical specifications.
| Package Length (mm) | 212 |
| Package Material | Stainless Steel |
| Mounting | Panel |
| Category | Insertion and Submersion Sensor |
| Cage Code | 62274 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Emerson 3300HT-10-30-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.