Emerson 63-13-115-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 9inch |
| Height | 152.4mm |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 120V |
| Packaging | Bulk |
| Series | MCR |
| Weight | 21lb |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-13-115-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
