Emerson 63-13-175-6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Depth | 16inch |
| Height | 9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 120V |
| Output Voltage | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MCR |
| Weight | 64lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-13-175-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.