Emerson 63-13-220-6 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Depth | 17inch |
| Height | 279.4mm |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 115lb |
| Width | 279.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-13-220-6 to view detailed technical specifications.
No datasheet is available for this part.