
The Emerson MCR Series Power Management IC is a surface mount device with a single output voltage of 120V. It measures 5 inches in depth, 224mm in length, and 101.6mm in width, weighing 15 pounds. The IC operates at a frequency of 60Hz and is packaged in bulk. It is not radiation hardened and its compliance with Reach SVHC is unknown.
Emerson 63-23-112-4 technical specifications.
| Depth | 5inch |
| Frequency | 60Hz |
| Height | 254mm |
| Length | 224mm |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 15lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-112-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.