Emerson 63-23-125-4 technical specifications.
| Package/Case | 125 |
| Depth | 8inch |
| Frequency | 60Hz |
| Height | 254mm |
| Length | 260mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Screw |
| Output Voltage | 120V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 27lb |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-125-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
