
2000VA power line conditioner for 60Hz operation, providing a 240V output voltage across three outlets. Features surface mount capability with dimensions of 447mm length, 330.2mm width, and 457.2mm height. Unit weighs 109lb and has a depth of 9 inches.
Emerson 63-23-220-8 technical specifications.
| Package/Case | 120 |
| Depth | 9inch |
| Frequency | 60Hz |
| Height | 457.2mm |
| Length | 447mm |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 240V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MCR |
| Weight | 109lb |
| Width | 330.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-220-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
