Emerson 63-23-230-8 technical specifications.
| Package/Case | 120 |
| Depth | 9inch |
| Frequency | 60Hz |
| Height | 19inch |
| Length | 482mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount, Chassis |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MCR |
| Weight | 142lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-230-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
