Emerson 63-23-625-8 technical specifications.
| Approvals | CE |
| Height | 279mm |
| Mount | External |
| Output Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MCR |
| Weight | 27lb |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-625-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.