Emerson 63-23-720-8 technical specifications.
| Package/Case | 457 |
| Height | 457mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Output Voltage | 110V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MCR |
| Weight | 120lb |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-720-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
