Emerson 63-23-730-8 technical specifications.
| Approvals | CE |
| Height | 686mm |
| Length | 254mm |
| Mount | Surface Mount |
| Nominal Input Voltage | 380V |
| Output Voltage | 240V |
| Series | MCR |
| Weight | 162lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson 63-23-730-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.