Emerson 70-841-027 technical specifications.
| Height | 1.32inch |
| Length | 5inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LPQ200-M |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson 70-841-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.