
Emerson 83-05-230-3 technical specifications.
| Current - Output 1 | 3A |
| Height | 63.5mm |
| Length | 120.65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 101.16mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson 83-05-230-3 to view detailed technical specifications.
No datasheet is available for this part.
