Emerson 83-12-2216 technical specifications.
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Output Voltage | 15|-15V |
| Maximum Output Current | 1.6|1.6A |
| Input/Output Type | AC/DC |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Cage Code | 62274 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Emerson 83-12-2216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.