
This 120V dual primary transformer features a maximum operating temperature of 105°C and a minimum operating temperature of 0°C. It is designed for use in 60Hz applications and is available in bulk packaging. The transformer is compliant with RoHS regulations and is approved for use in cULus and NEMA environments.
Emerson E1000 technical specifications.
| Approvals | cULus, NEMA |
| Height | 7.36inch |
| Height - Seated (Max) | 141.2mm |
| Length | 5.56inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Panel, Flanges |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 16.3kg |
| Width | 6.38inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
