
The AA01D-005L-120S DC/DC converter from Emerson features a module package with through hole mount. It operates within a temperature range of -25°C to 71°C and has a maximum input voltage of 5.5V and minimum input voltage of 4.5V. The converter provides a single output voltage of 12V with a maximum output current of 125mA and maximum power dissipation of 1W.
Emerson AA01D-005L-120S technical specifications.
| Package/Case | Module |
| Features | SCP |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 125mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | AA01D (2W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D-005L-120S to view detailed technical specifications.
No datasheet is available for this part.