The AA01D-012L-090S DC/DC converter from Emerson is a board mount module with a single output voltage of 9V. It features a maximum output current of 200mA and a maximum power dissipation of 1W. The converter operates within a temperature range of -25°C to 71°C and has a maximum input voltage range of 10.8V to 13.2V. It is not RoHS compliant.
Emerson AA01D-012L-090S technical specifications.
| Package/Case | Module |
| Features | SCP |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1.8W |
| Output Voltage | 9V |
| RoHS Compliant | No |
| Series | AA01D (2W) |
| Voltage - Output 1 | 9V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D-012L-090S to view detailed technical specifications.
No datasheet is available for this part.