
The AA01D-012L-120D is a 2-output DC/DC converter from Emerson with a maximum output power of 1.44W. It has a maximum operating temperature range of -25°C to 71°C and is mounted through a hole. The converter has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. It features isolated outputs with a maximum isolation voltage of 500V and a maximum output current of 60mA per channel.
Emerson AA01D-012L-120D technical specifications.
| Package/Case | Module |
| Depth | 8.6mm |
| Features | SCP |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 60mA |
| Output Power | 1.44W |
| RoHS Compliant | No |
| Series | AA01D (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D-012L-120D to view detailed technical specifications.
No datasheet is available for this part.
