Emerson AA01D-012L-150D technical specifications.
| Package/Case | Module |
| Depth | 8.6mm |
| Features | SCP |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| RoHS Compliant | No |
| Series | AA01D (2W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D-012L-150D to view detailed technical specifications.
No datasheet is available for this part.