The AA01D-012L-150S DC/DC converter from Emerson features a single output voltage of 15V with a maximum output current of 100mA and a maximum power dissipation of 1W. It operates over a temperature range of -25°C to 71°C and is designed for through hole mounting. The converter is not RoHS compliant, and its isolation voltage is 500V.
Emerson AA01D-012L-150S technical specifications.
| Features | SCP |
| Isolation Voltage | 500V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | AA01D (2W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D-012L-150S to view detailed technical specifications.
No datasheet is available for this part.