
The AA01D-024L-150S DC/DC converter from Emerson is a board mount module with a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. It has a maximum input voltage of 26.4V and a minimum input voltage of 21.6V. The converter has a maximum output current of 100mA and a maximum output power of 1.5W. It is not RoHS compliant.
Emerson AA01D-024L-150S technical specifications.
| Package/Case | Module |
| Depth | 8.6mm |
| Features | SCP |
| Isolation Voltage | 500V |
| Length | 31.8mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Series | AA01D (2W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D-024L-150S to view detailed technical specifications.
No datasheet is available for this part.