Emerson AA01D005L050S technical specifications.
| Package/Case | Module |
| Depth | 8.6mm |
| Height | 0.57inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | AA01D |
| Voltage - Output 1 | 5V |
| Width | 0.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D005L050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.