
The DC/DC converter is a board mount device with a package quantity of 30 units per package. It has a maximum operating temperature of 71°C and a minimum operating temperature of -25°C. The converter is isolated with a maximum isolation voltage of 500V and a maximum output current of 200mA. It has a maximum power dissipation of 1W and an output voltage of 5V. The device is available in a module package with a depth of 8.6mm, a height of 0.57inch, a length of 1.25inch, and a width of 0.34inch.
Emerson AA01D012L050S technical specifications.
| Package/Case | Module |
| Depth | 8.6mm |
| Height | 0.57inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | AA01D |
| Voltage - Output 1 | 5V |
| Width | 0.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA01D012L050S to view detailed technical specifications.
No datasheet is available for this part.
