Emerson AA05E-048L-120D technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | OVP, SCP |
| Frequency | 200kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | AA05E (5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA05E-048L-120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.