Board mount DC-DC converter, 5W output power, delivering a single 5V output at 1A. Features 36V to 72V input voltage range, 85% efficiency, and 200kHz switching frequency. Isolated design with 1.5kV isolation voltage. Operates from -40°C to 85°C, housed in a 1.25" x 0.8" x 0.4" module with through-hole mounting.
Emerson AA05E048L050S technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 85% |
| Frequency | 200kHz |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AA05E |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA05E048L050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.