DC DC CONVERTER 12V 10W
Emerson AA10U-024L-120S technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | AA10U (10W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA10U-024L-120S to view detailed technical specifications.
No datasheet is available for this part.