The AA10U-048L-150D is a dual isolated DC/DC converter from Emerson, featuring two outputs of 15V and -15V. It operates within a temperature range of -40°C to 75°C and has a maximum power dissipation of 10W. This converter is designed for board mount applications and has an efficiency of 82%. It also includes features such as overvoltage protection and short-circuit protection. The device has a maximum isolation voltage of 1.5kV and is available in a module package.
Emerson AA10U-048L-150D technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| RoHS Compliant | No |
| Series | AA10U (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA10U-048L-150D to view detailed technical specifications.
No datasheet is available for this part.