Emerson AA15C048L033S technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AA15C |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson AA15C048L033S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.