Emerson AA25N-048L-050D033 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 25W |
| RoHS Compliant | Yes |
| Series | AA25N (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson AA25N-048L-050D033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.