Emerson ACV103 technical specifications.
| Efficiency | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 12V |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 3.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.