Emerson ACV12D1 technical specifications.
| Efficiency | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | -12V |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 998g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV12D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.