Emerson ACV12D3.4 technical specifications.
| Current - Output 1 | 3.4A |
| Depth | 104.7mm |
| Efficiency | 60% |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 2 |
| Output Current | 3.4A |
| Output Power | 115W |
| Output Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 3.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV12D3.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.