Emerson ACV12N3.4 technical specifications.
| Depth | 123.5mm |
| Efficiency | 60% |
| Length | 142.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Power | 115W |
| Output Voltage | 12V |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ACV12N3.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.