Emerson ACV15D0.8 technical specifications.
| Efficiency | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 15V |
| Series | ACV (15-115W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson ACV15D0.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.